3M PN-DH Aluminium Oxide, 178 mm, Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-014
- Mfr. Part No.:
- 7100274667
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€325.04
(exc. VAT)
€399.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €325.04 | €13.002 |
*price indicative
- RS Stock No.:
- 626-014
- Mfr. Part No.:
- 7100274667
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 178mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Fine | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 178mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Fine | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100274667
This grinding disc is designed for surface conditioning and finishing of metal substrates in industrial settings. It combines precision-shaped abrasive grain with a non-woven web to abrade and refine stainless steel and other metals while maintaining the base materials geometry. Supplied in packs for workshop or production-line use, it is suitable for low-pressure operations across automation, electronics, electrical and mechanical environments.
Features & Benefits
• Precision-shaped grain increases cut rate and lifespan
• Non-woven construction reduces risk of gouging or undercutting
• Fine P150 grit yields consistent finishing results
• Bright colour coding aids Rapid identification in busy areas
• 22.23mm centre bore ensures secure attachment to tools
• Maximum safe speed 8,600 r/min supports high-speed applications
• Non-woven construction reduces risk of gouging or undercutting
• Fine P150 grit yields consistent finishing results
• Bright colour coding aids Rapid identification in busy areas
• 22.23mm centre bore ensures secure attachment to tools
• Maximum safe speed 8,600 r/min supports high-speed applications
Applications
• Suitable for deburring stainless steel components prior to assembly
• Ideal for cosmetic finishing on aluminium panels in automated lines
• Used for surface preparation of carbon steel before bonding
• Can be used for cleaning weld seams in mechanical fabrication
• Suitable for maintenance grinding in electrical cabinet work
• Ideal for cosmetic finishing on aluminium panels in automated lines
• Used for surface preparation of carbon steel before bonding
• Can be used for cleaning weld seams in mechanical fabrication
• Suitable for maintenance grinding in electrical cabinet work
What packaging quantity is supplied for routine workshop use?
The discs are provided in packs of 25 to support continuous production or maintenance schedules.
Which substrates can be processed without altering dimensions?
Soft metals, aluminium, carbon steel and stainless steel can be cleaned and finished without changing part geometry.
How does the abrasive behave compared with Fibre or flap products?
It can replace Fibre and flap options at P150 and finer, reducing process steps while avoiding material damage.
What attachment methods are compatible with the centre hole size?
The 22.23mm bore is intended for standard hook-and-loop or Roloc-style mounting systems that require a 7/8 in centre interface.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack