3M PN-DH Aluminium Oxide, 178 mm, Very Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-015
- Mfr. Part No.:
- 7100274668
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€325.04
(exc. VAT)
€399.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €325.04 | €13.002 |
*price indicative
- RS Stock No.:
- 626-015
- Mfr. Part No.:
- 7100274668
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 178mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Very Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 8600rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 178mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Very Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 8600rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100274668
This grinding disc is designed for surface conditioning and finishing of metal components within industrial settings. It combines precision-shaped abrasive grain with a non-woven web to clean and refine stainless steel and other metals without altering component geometry. Supplied in bright colour and packaged for multi-unit use, it is intended for low-pressure hand or machine-operated finishing tasks in production and maintenance environments.
Features & Benefits
• Precision-shaped grain increases cut rate and abrasive life
• Very fine P150 grit delivers refined surface finish
• Suitable for stainless steel and soft metals for minimal stock removal
• 22.23mm bore fits compatible holder systems for quick changes
• Rated up to 8600 r/min for high-speed polishing operations
• Very fine P150 grit delivers refined surface finish
• Suitable for stainless steel and soft metals for minimal stock removal
• 22.23mm bore fits compatible holder systems for quick changes
• Rated up to 8600 r/min for high-speed polishing operations
Applications
• Suitable for final-pass finishing on stainless steel assemblies
• Ideal for deburring and edge-blending on sheet metal components
• Used for light cleaning of weld seams in fabrication shops
• Can be used for polishing components in electronics enclosure manufacture
• Suitable for maintenance smoothing in mechanical and electrical workshops
• Ideal for deburring and edge-blending on sheet metal components
• Used for light cleaning of weld seams in fabrication shops
• Can be used for polishing components in electronics enclosure manufacture
• Suitable for maintenance smoothing in mechanical and electrical workshops
What attachment methods are compatible with this disc?
The disc accepts common quick-change attachment systems via its 22.23mm central bore and is compatible with hook-and-loop or Roloc-style adaptors when used with appropriate backing pads.
How does the abrasive composition affect lifecycle in production?
The combination of shaped grain and non-woven web reduces glazing and maintains cut performance, extending usable life compared with conventional non-shaped abrasives under similar operating speeds.
What operating limits should be observed for safety and performance?
Do not exceed the maximum safe operating speed of 8600 r/min and use suitable guards and personal protective equipment during all grinding and polishing tasks.
How is pack quantity intended to support workflow?
Supplied as 25 per pack to simplify stock control and ensure a steady supply for repetitive or batch finishing operations.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack