Bosch X Lock Zirconia Aluminium Abrasive Disc, 125 mm, 60 Grit 50 Per Pack
- RS Stock No.:
- 187-5586
- Mfr. Part No.:
- 2608619161
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 50 units)*
€48.92
(exc. VAT)
€60.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.92 | €0.978 |
*price indicative
- RS Stock No.:
- 187-5586
- Mfr. Part No.:
- 2608619161
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Blue | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Blue | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is an Advanced grinding solution designed for metal, ensuring exceptional durability and efficiency in various grinding tasks.
Tough zirconia grains enhance durability during grinding
Vulcanised backing ensures stability for consistent performance
Lasts up to 1.7 times longer than standard alternatives
Compatible with standard locking nut angle grinders for versatility
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc P60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P36 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P80 Grit 50 Per Pack
