Bosch X Lock Zirconia Sanding Disc, 125 mm, P120 Grit 50

Image representative of range

Subtotal (1 pack of 50 units)*

€48.92

(exc. VAT)

€60.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.92€0.978

*price indicative

RS Stock No.:
187-5589
Mfr. Part No.:
2608619164
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Abrasive Disc

Sub Type

Sanding Disc

Abrasive Material

Zirconia

Grit Size

P120

Colour

Blue

Quantity Per Package

50

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fibre disc is engineered for grinding metal, specifically designed for high-performance applications. It ensures effective removal of welds on mild steel and delivers exceptional durability over prolonged use.

Tough zirconia grains enhance durability for lengthy grinding tasks

Vulcanised backing provides stability during the grinding process

Delivers up to 1.7 times longer lifespan compared to standard Fibre discs

Compatible with standard locking nut angle grinders featuring a 22.23 mm bore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy