Bosch X Lock Aluminium Oxide Abrasive Disc, 115 mm, 80 Grit 50

Image representative of range

Subtotal (1 pack of 50 units)*

€35.59

(exc. VAT)

€43.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.59€0.712

*price indicative

RS Stock No.:
187-5593
Mfr. Part No.:
2608619168
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Backing Material

Rubber

Abrasive Material

Aluminium Oxide

Grit Size

80

Colour

Brown

Quantity Per Package

50

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch abrasive disc on Fibre X-LOCK offers exceptional performance for metal applications, perfect for achieving a fine finish during grinding tasks. Engineered for compatibility with small angle grinders, it ensures efficiency in metalwork projects.

Features a stable vulcanised Fibre reinforcement for consistent grinding results

Utilises aluminium oxide abrasive for optimal performance on metal surfaces

Incorporates a synthetic resin bond for enhanced durability and optimal sanding

Employs the X-LOCK system for quick and hassle-free disc changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy