Bosch X Lock Aluminium Oxide, 115 mm x 2.5 mm Thick, P120 Grit 25 Per Pack
- RS Stock No.:
- 187-5633
- Mfr. Part No.:
- 2608619256
- Manufacturer:
- Bosch
Subtotal (1 pack of 25 units)*
€45.11
(exc. VAT)
€55.49
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.11 | €1.804 |
*price indicative
- RS Stock No.:
- 187-5633
- Mfr. Part No.:
- 2608619256
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P120 | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P120 | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Series X Lock | ||
RoHS Status: Exempt
The X-LOCK Expert for Metal Cutting Disc provides powerful cutting performance in metal with maximum safety. The disc is made of premium aluminium oxide with advanced phenol resin, which copes with demanding applications while delivering good results. Moreover, the disc's precision-manufactured fibreglass net ensures high stability and safety when cutting. X-LOCK cutting discs fit standard angle grinders. Changing cutting discs is fast and convenient thanks to the keyless X-LOCK system.
X-LOCK Expert for Metal Cutting Discs
X-LOCK Expert for Metal Cutting Disc provides powerful cutting performance with maximum safety
Premium aluminium oxide disc with advanced phenol resin copes with demanding applications with good results
Precision-manufactured fibreglass net ensures high stability and safety when cutting
Related links
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
