Norton Aluminium Oxide Abrasive Disc Cutting Disc, 180 mm, Coarse Grade, P60 Grit

Subtotal (1 unit)*

€15.77

(exc. VAT)

€19.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.77

*price indicative

RS Stock No.:
195-3570
Mfr. Part No.:
66253056376
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Disc Diameter

180mm

Sub Type

Cutting Disc

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Colour

Black

Grade

Coarse

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
Non-reinforced cut-off wheels are only designed for use on fixed base machines, where the work is securely clamped, the wheel is adequately guarded and operating on a controlled cutting plane. They are suitable for use in dry or wet conditions, depending on bond type.

Applications

Cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy