3M 266X Polyester Grinding Disc Abrasive Disc, 200 mm, Fine Grade, 9 μm Grit 10 Per Pack
- RS Stock No.:
- 221-2233
- Mfr. Part No.:
- 3M266X-200-9UM
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€48.17
(exc. VAT)
€59.25
(inc. VAT)
Limited stock
- Plus 49 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.17 | €4.817 |
*price indicative
- RS Stock No.:
- 221-2233
- Mfr. Part No.:
- 3M266X-200-9UM
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 200mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Polyester | |
| Grit Size | 9 μm | |
| Grade | Fine | |
| Quantity Per Package | 10Per Pack | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 266X | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 200mm | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Abrasive Material Polyester | ||
Grit Size 9 μm | ||
Grade Fine | ||
Quantity Per Package 10Per Pack | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 266X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
3M™ Lapping Film 266X, 9.0 Micron PSA Disc
The 3M™ Lapping film 266X PSA disc contains a 3M high-performance aluminium oxide abrasive coated on a 3 mm polyester film with a PSA backing. It offers unmatched consistency and control for superfinishing for maintenance and repair of Fibre optics. They can provide a quality finish whenever close tolerances are required.
Outstanding Cutting Performance
The 266X disc contains an impressive abrasive blend gives a good performance on hard to grind materials. The blend offers a continuous cutting action and coupled with a stiff Fibre backing, which aids for sustained cutting action and longer life. The is 50% Faster than conventional abrasive methods.
Features and Benefits
Pressure Sensitive Adhesive backed
Get a more consistent cut rate and finish from the tight particle distribution
Use a harder resin system compared with other aluminium oxide lapping sheetsConsistent cut-rate, finish and life
Typical Applications
These Lapping film discs are great for superfinishing on materials such as glass metals and plastics Applications include glass cleaning and repair, hard disk drives, Fibre optic connectors to name just a few.
Related links
- 3M 256X Polyester Grinding Disc Abrasive Disc Medium Grade, 1 μm Grit 10 Per Pack
- 3M Aluminium Oxide Abrasive Disc Grinding Disc Fine Grade, P120 Grit
- 3M 245 Aluminium Oxide Grinding Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- 3M Ceramic Grinding Disc Fine Grade 250 in pack
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P180 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P150 Grit 50 Per Pack