Lenox Aluminium Oxide Abrasive Disc Cutting Disc, 125 mm, Fine Grade, P120 Grit

Subtotal (1 unit)*

€25.51

(exc. VAT)

€31.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.51

*price indicative

RS Stock No.:
180-8432
Mfr. Part No.:
2030866
Manufacturer:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Sub Type

Cutting Disc

Disc Diameter

125mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P120

Colour

Gold

Grade

Fine

Standards/Approvals

No

COO (Country of Origin):
KR
1,000+ CUTS:

METALMAX™ delivers 1,000 or more cuts with no need for wheel changes. That is 30 times longer life than thin bonded cut-off wheels.*

LONG LIFE:

Advanced diamond technology provides extreme durability in metal cutting applications, leading to increased productivity, reduced downtime, and a lower cost per cut compared to thin bonded cut-off wheels.

DIAMETER RETENTION:

Because LENOX METALMAX™ is made with diamonds, it doesn't get smaller. The cutting depth stays the same throughout its life, meaning better control, reach and precision.

LESS DUST RESIDUE:

With LENOX METALMAX™ there is less odor and dust residue as the wheel does not wear down like bonded abrasives. Sparks originate only from the material being cut.

ONE WHEEL, MULTIPLE MATERIALS:

LENOX METALMAX™ is recommended for multiple types of metal including steel, sheet metal, stainless steel, rebar, cast iron, aluminum** and non-ferrous metals.

LENOX METALMAX™ is designed for use in the same power tools as bonded abrasive wheels, at the same RPMs and feed forces. No changes in operating settings are required. Use LENOX METALMAX™ as you would a bonded abrasive wheel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy