Norton Zirconium Oxide Abrasive Disc Non-Woven, 114.3 mm, Fine Grade
- RS Stock No.:
- 222-9445
- Mfr. Part No.:
- 66261020546
- Manufacturer:
- Norton
Subtotal (1 pack of 10 units)*
€280.55
(exc. VAT)
€345.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.55 | €28.055 |
*price indicative
- RS Stock No.:
- 222-9445
- Mfr. Part No.:
- 66261020546
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 114.3mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Non-Woven | |
| Abrasive Material | Zirconium Oxide | |
| Colour | Grey | |
| Grade | Fine | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 114.3mm | ||
Product Type Abrasive Disc | ||
Sub Type Non-Woven | ||
Abrasive Material Zirconium Oxide | ||
Colour Grey | ||
Grade Fine | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Norton unified disc has unique compacted structure design which offers material removal while imparting a final smear free finish. Ideal for deburring, edge breaking, blending, cleaning and polishing. Durable construction for fast, economical surface preperation. Can be used in sequence with, fibre and flap discs, to deburr, blend and impart great finishes in one or two operations.
Wide range of solutions for finishing ferrous and non-ferrous materials
Undersized backing plate
Related links
- Norton Abrasive Disc Non-Woven Medium Grade
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P80 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Coarse Grade, P40 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P60 Grit
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- Dremel Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
