3M Silicon Carbide Abrasive Disc Sanding Disc, 51 mm, Extra Coarse Grade
- RS Stock No.:
- 179-3457
- Mfr. Part No.:
- 18364
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
In Stock
- Plus 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €5.023 | €50.23 |
*price indicative
- RS Stock No.:
- 179-3457
- Mfr. Part No.:
- 18364
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 51mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Colour | Black | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 51mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Colour Black | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
3M Silicon Carbide Abrasive Disc, Extra Coarse, 51mm Diameter - Roloc Series - 18364
Use this extra-coarse abrasive disc from 3M to prep, clean or strip metal surfaces. The industrial-grade sanding disc is made from silicon carbide, which is sharp and long-lasting, so it's suitable to use on rough surfaces. An open-web material design provides consistently smooth cutting over the disc's lifespan and resists loading, so there's less risk of it becoming clogged. The component is easy to attach or remove with a quick twist-on or twist-off motion, which makes it simple to switch between different sanding grades.
Unique Construction
• Runs cool for reduced wear in harsh applications
• Resists smearing to minimise cleaning of the work surface
• Able to adapt and conform to irregular surfaces for improved versatility
• Hook and loop backing holds the disc securely in place
Applications
• Paint preparation
• Coating and rust removal
• Cleaning welding spatter and seams
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The extra course (XCS) works to remove unwanted corrosion and blemishes from a variety of materials. It combines strands, resin and abrasive to form a thick open web.
Why do sanding discs come in different colours?
The 3M Roloc range of sanding discs is colour-coded according to the coarseness of the grain. Black is the roughest grain and green is the finest. This lets you quickly identify which disc you need when you're moving from cleaning to polishing jobs.
Features and Benefits
Removes paint, rust and quickly compared to wire brushes;Load resistant material resists clogging for consistent cutting action;Smear resistant to minimise cleaning of the work surface;Extra coarse (XCS) grade silicon carbide provides aggressive cutting and leaves a fine finish without gouging the workpiece;Roloc™ attachment system provides easy disc change out for multi-step finishing processes
Typical Applications
The disc is capable of: Removing paint, rust, harden adhesives, light scratches and weld burns and more. ;It's great for smoothing, polishing and cleaning most metals.
FAQ's
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
What type of machine can you use these discs on?
The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M CG-DC Silicon Carbide Non-Woven Abrasive Disc Extra Coarse Grade, S XCS Grit 20 Each
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit