Norton Abrasive Disc Non-Woven, 114.3 mm, Medium Grade
- RS Stock No.:
- 222-9444
- Mfr. Part No.:
- 66254429268
- Manufacturer:
- Norton
Subtotal (1 pack of 10 units)*
€481.25
(exc. VAT)
€591.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €481.25 | €48.125 |
*price indicative
- RS Stock No.:
- 222-9444
- Mfr. Part No.:
- 66254429268
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sub Type | Non-Woven | |
| Disc Diameter | 114.3mm | |
| Product Type | Abrasive Disc | |
| Colour | Blue | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sub Type Non-Woven | ||
Disc Diameter 114.3mm | ||
Product Type Abrasive Disc | ||
Colour Blue | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Norton Unitised discs are made from compressed and bonded layers of nonwoven abrasive. Applications include deburring, cleaning composites, and sharp edge removal. Unitised wheels produce excellent finishes on nearly all surfaces, although are ideally suited for use on harder materials such as titanium or stainless steel.
High-performance engineered grain and improved resin bond system
Thick nylon web
Related links
- Norton Zirconium Oxide Abrasive Disc Non-Woven Fine Grade
- Norton Abrasive Wheel Abrasive Wheel Medium Grade
- Norton Ceramic Abrasive Disc Stripping Disc Medium Grade
- Dremel Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
