Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole, 125 mm, 60 Grit

Subtotal (1 pack of 25 units)*

€134.42

(exc. VAT)

€165.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€134.42€5.377

*price indicative

RS Stock No.:
222-9456
Mfr. Part No.:
66623327503
Manufacturer:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Product Type

Abrasive Disc

Sub Type

Plain Disc with Slotted Hole

Disc Diameter

125mm

Abrasive Material

SG Ceramic

Grit Size

60

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Norton Quantum F996 fibre disc is made up of extremely high density SG ceramic abrasive providing exceptionally high performance and high material rate even at low pressure, Norton Quantum has two options of backings available for increased product life time.

Exceptionally long life

Generates an excellent surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy