Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole, 115 mm, 120 Grit
- RS Stock No.:
- 222-9454
- Mfr. Part No.:
- 66623327500
- Manufacturer:
- Norton
Subtotal (1 pack of 25 units)*
€109.26
(exc. VAT)
€134.39
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.26 | €4.37 |
*price indicative
- RS Stock No.:
- 222-9454
- Mfr. Part No.:
- 66623327500
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Plain Disc with Slotted Hole | |
| Disc Diameter | 115mm | |
| Abrasive Material | SG Ceramic | |
| Grit Size | 120 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Plain Disc with Slotted Hole | ||
Disc Diameter 115mm | ||
Abrasive Material SG Ceramic | ||
Grit Size 120 | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Norton Quantum F996 fibre disc is made up of extremely high density SG ceramic abrasive providing exceptionally high performance and high material rate even at low pressure, Norton Quantum has two options of backings available for increased product life time.
Exceptionally long life
Generates an excellent surface finish
Related links
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 50 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 36 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 60 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 80 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 60 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 36 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 120+ Grit
- Bosch X Lock Ceramic Abrasive Disc 120 Grit 50
