Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole, 115 mm, 36 Grit
- RS Stock No.:
- 222-9450
- Mfr. Part No.:
- 66623327494
- Manufacturer:
- Norton
Subtotal (1 pack of 25 units)*
€132.10
(exc. VAT)
€162.48
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.10 | €5.284 |
*price indicative
- RS Stock No.:
- 222-9450
- Mfr. Part No.:
- 66623327494
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Plain Disc with Slotted Hole | |
| Disc Diameter | 115mm | |
| Abrasive Material | SG Ceramic | |
| Grit Size | 36 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Plain Disc with Slotted Hole | ||
Disc Diameter 115mm | ||
Abrasive Material SG Ceramic | ||
Grit Size 36 | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Norton Quantum F996 fibre disc is made up of extremely high density SG ceramic abrasive providing exceptionally high performance and high material rate even at low pressure, Norton Quantum has two options of backings available for increased product life time.
Exceptionally long life
Generates an excellent surface finish
Related links
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 36 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 120 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 50 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 60 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 80 Grit
- Norton SG Ceramic Abrasive Disc Plain Disc with Slotted Hole 60 Grit
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
