3M Trizact Silicon Carbide Sanding Disc Abrasive Disc, 75 mm, Fine Grade, P3000 Grit
- RS Stock No.:
- 234-7713
- Mfr. Part No.:
- 7000034391
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7713
- Mfr. Part No.:
- 7000034391
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 75mm | |
| Backing Material | Foam | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P3000 | |
| Grade | Fine | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | Trizact | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Disc Diameter 75mm | ||
Backing Material Foam | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size P3000 | ||
Grade Fine | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series Trizact | ||
RoHS Status: Exempt
3M Abrasive Disc, Pyramid Block Structure, Coated - Trizact Series - 7000034391
Make short work of compounding workpieces with this abrasive disc from 3M. You can use it to sand your surfaces to remove defects and prepare them for a smooth and consistent paint finish. Thanks to a disc diameter of 75mm, you get a broad contact area, meaning that you can get the job done in a jiffy. Use this versatile product manually for small jobs, or with a machine if you're working on large surfaces.
Features & Benefits
• Silicon carbide abrasive for long-lasting use
• Pyramid block structural design prevents heat buildup and optimises performance
• 4 x Packs of 15 (60 discs total)
Applications
• Construction sites
• Assembly lines
• Heavy-vehicle repair shops
How do I get the best performance out of this abrasive disc?
To help it work at its best, always dampen the disc before use, but be careful not to soak it in water. It's also important to turn off the dust extraction setting on your sanding machine.
Related links
- 3M Trizact Silicon Carbide Abrasive Disc P8000 Grit 200
- 3M Trizact Silicon Carbide Foam Abrasive Disc Abrasive Disc P6000 Grit 4 Per Pack
- 3M Trizact Silicon Carbide Sanding Disc P1000 Grit, 4 x 15 in pack
- 3M Trizact Silicon Carbide Sanding Disc P1500 Grit, 100 in pack
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 1200 Grit 5 Each
- 3M XL-UW Silicon Carbide Coarse/Fine Grade, 1 Grit 1 Per Pack
- 3M XL-UW Silicon Carbide Fine Grade