3M Trizact Silicon Carbide Sanding Disc, 150mm, P1500 Grit, 100 in pack

Stock information currently inaccessible
RS Stock No.:
234-7763
Mfr. Part No.:
7100041081
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

150mm

Abrasive Material

Silicon Carbide

Grit Size

P1500

Number in Pack

100

Series

Trizact

Model

7100041081

Disc Shape

Round

RoHS Status: Exempt

3M Trizact Hookit Clear Coat Sanding Abr


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Trizact Hook it P1500 Clear Coat Sanding Abrasive Disc 471LA for a fast cut and consistent finish every time. Incorporating our Trizact technology, use wet on all automotive paint to remove orange peel texture and to level minor dust nibs. Get a fast cut and consistent finish every time. Our disc incorporates our Trizact technology which gives a fast cut and consistent finish every time.

High Performance abrasive disc with Hook it™ attachment
Removing dust nibs and texture matching orange peel
Can be used with 3M™ Random Oribtal Sanders
The Trizact™ P1500 abrasive disc is designed to be used as a first step in the denibbing

Related links