3M Cubitron II Ceramic Ceramic Flap Disc, 178 mm, 40 Grade, P40 Grit 10 Per Pack
- RS Stock No.:
- 234-7730
- Mfr. Part No.:
- 7000104365
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€140.17
(exc. VAT)
€172.41
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €140.17 | €14.017 |
*price indicative
- RS Stock No.:
- 234-7730
- Mfr. Part No.:
- 7000104365
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 178mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Ceramic Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P40 | |
| Grade | 40 | |
| Maximum Safe Speed | 8500rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 178mm | ||
Product Type Abrasive Disc | ||
Sub Type Ceramic Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size P40 | ||
Grade 40 | ||
Maximum Safe Speed 8500rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 178mm Disc Diameter, P40 Grit Size - 7000104365
This abrasive disc is a high-performance grinding tool designed for a variety of applications in industrial settings with a round shape and a diameter of 178mm, it features a ceramic abrasive material optimised for durability and cutting efficiency. This flap disc is Ideal for tasks such as deburring and grinding on stainless steel.
Features & Benefits
• Precision-shaped grain offers Faster cutting and longer life
• Designed for high-performance deburring and grinding tasks
• Flap construction provides consistent cutting power throughout use
• Ideal for use on heat-sensitive metals with built-in grinding aid
• Maximum safe speed of 8500 rpm ensures enhanced productivity
• Each pack includes 10 Durable discs for extended use
• Designed for high-performance deburring and grinding tasks
• Flap construction provides consistent cutting power throughout use
• Ideal for use on heat-sensitive metals with built-in grinding aid
• Maximum safe speed of 8500 rpm ensures enhanced productivity
• Each pack includes 10 Durable discs for extended use
Applications
• Used for heavy-duty deburring of stainless steel
• Suitable for aggressive weld removal and surface preparation
• Effective for beveling and edge chamfering
• Ideal for blending and finishing tasks in metalworking
• Utilised in machinery manufacturing and automotive sectors
• Suitable for aggressive weld removal and surface preparation
• Effective for beveling and edge chamfering
• Ideal for blending and finishing tasks in metalworking
• Utilised in machinery manufacturing and automotive sectors
How does this abrasive disc perform in terms of lifespan compared to traditional options?
It features a ceramic abrasive construction that significantly reduces heat build-up, enhancing its lifespan compared to standard discs. This allows for a more consistent cut without frequent replacements.
What kind of projects benefit most from using this flap disc?
This disc excels in heavy grinding applications, such as weld removal and surface finishing, making it suitable for both automotive and industrial machinery projects.
How does the design of this disc help with control during usage?
The overlapping abrasive-coated flaps provide flexibility, allowing for easy control on curves and contours, which is particularly beneficial in intricate grinding tasks.
Can it be used with various grinding tools?
Yes, it is compatible with standard grinding tools that accommodate a 22mm bore size and can operate at the specified maximum speed of 8500 rpm, making it versatile for different applications.
Related links
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 200
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 2800
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II Ceramic Flap Disc 40 Grade 10
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each
- 3M Cubitron II Ceramic Flap Disc 80+ Grade, 165 μm Grit 1
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1200