3M Cubitron II Ceramic Flap Disc, 115 mm, 40 Grade 10
- RS Stock No.:
- 234-7725
- Mfr. Part No.:
- 7000104359
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€81.12
(exc. VAT)
€99.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.12 | €8.112 |
*price indicative
- RS Stock No.:
- 234-7725
- Mfr. Part No.:
- 7000104359
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Polyester | |
| Sub Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Ceramic | |
| Grade | 40 | |
| Quantity Per Package | 10 | |
| Maximum Safe Speed | 13200rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Polyester | ||
Sub Type Flap Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Ceramic | ||
Grade 40 | ||
Quantity Per Package 10 | ||
Maximum Safe Speed 13200rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Abrasive Disc With Grinding Aid, 22mm Bore Size - Cubitron II Series - 7000104359
Cut metal down to size with this heavy-duty abrasive disc from 3M. Its precision-shaped grain slices through steel like a hot knife through butter, all while staying cool and razor-sharp. A durable polycotton backing means it's built for the long haul when you're bevelling or removing stubborn weld spatter. For a consistent and quick cut, the disc's abrasive-coated flaps continually expose a fresh mineral layer, so even the most demanding grinding jobs are a breeze.
• Includes a grinding aid, making it efficient when cutting heat-sensitive metals
• Micro-replication technology continually forms peaks, offering optimal cutting sharpness
Applications
• Construction equipment
• Ship and boat building
• Machine shops
• Food processing
The 3M Curbitron 967A flap disc is constructed with a poly-cotton backing that exposes fresh mineral as it wears, for a fast cut. It performs well on many common applications, offering a great balance of fast cut and long life.
What size is this abrasive disc?
Weld removal
Scale removal
Oxide removal
Surface prep
Metal dimensioning
Blending
Light cleaning
This disc has a bore size of 22mm and a diameter of 115mm, so covers a large area and gets the job done efficiently.
Related links
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade, P40 Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 80 Grade, 165 μm Grit 1400 Per Pack
- 3M Cubitron II Ceramic Flap Disc 60 Grade, 254 μm Grit 1400 Per Pack
- 3M Cubitron II Ceramic Ceramic Flap Disc 40 Grade 2800
- 3M Cubitron II Ceramic Flap Disc 40 Grade 1200
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each