3M Cubitron II Ceramic Sanding Disc Abrasive Disc, 150 mm, 150+ Grade, 50 Grit 50 Per Pack
- RS Stock No.:
- 179-3475
- Mfr. Part No.:
- 87041
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.274 | €63.70 |
*price indicative
- RS Stock No.:
- 179-3475
- Mfr. Part No.:
- 87041
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sanding Disc | |
| Backing Material | Film | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 150+ | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sanding Disc | ||
Backing Material Film | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 150+ | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Ceramic Sanding Disc, P250 Grit, 150mm Diameter - CubitronII Series - 87041
Achieve a smooth finish on your surfaces with this sanding disc from 3M. A grit size of P250 means it has a fine grade for removing small defects. The disc's abrasive surface uses ceramic minerals that are precision-shaped with pointed peaks. This allows it to cleanly slice through materials such as metal, composite and wood. Thanks to these uniform grains, the disc wears evenly to keep your sanding consistent, while the multiple holes minimise clogging from dust and debris as you work.
• Holes don't need aligning with those on your random orbital sander, speeding up disc changes
• Hook and loop backing provides easy and secure attachment
• Open coat type of construction for use on softer materials such as plastic, gelcoat and painted surfaces
• Maximum safe speed of 10,000rpm means it's suitable for professional and DIY power tools
Applications
• Woodwork and cabinet making
• Automotive repair
• Marine and aerospace industries
Using the 3M™ 775L outperforms conventional ceramic discs. Designed to be used with a 3M™ Hookit™ backing pad with an angle grinder or sander. This film wheel is well-suited to stock removal and is effective on a wide variety of materials, including metals, composites, gel coats and white woods.
How durable is this abrasive disc?
A tough film backing means this abrasive disc is resistant to tears. Plus, resin bonding reduces wear, making it a long-lasting sanding solution.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Quick Change system
The Hookit™ system from 3M™ provides a secure attachment with a hook and loop system. It allows for these Hookit™ discs to be quickly swapped out in seconds. The Hookit™ disc pad (150 mm backing pad - 456-2439) is sold seperately.
Features and Benefits
3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;Film backing provides a greater tear resistance and edge retention;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Ideal for a wide variety of materials and applications;3M™ Hook and loop attachment system keeps the disc secured into place when bought with the 3M™ Hookit™ 150 mm backing pad - 456-2439.
Typical Applications
The 3M™ 775L film discs are great for surface removal on a variety of materials from metals, composites, gel coats and white woods. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
Q. How to change this sanding disc?
A. With a hook and loop backing, it works great with 3M™ Hookit™ backing pad. The pad allows for added pressure on stubborn removals.
Q. How long does this disc last?
A. The 3M™ 775L has Cubitron II™ abrasive blend that not only cuts twice as fast but lasts 6 times as long as conventional abrasive discs.
Related links
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P150 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 320+ Grade, P320 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Medium Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 240+ Grade, P240 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Medium Grade, P80 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P320 Grit 50 Per Pack