Bosch Aluminium Oxide, 230 mm x 3 mm Thick, P30 Grit 1 Per Pack
- RS Stock No.:
- 247-8349
- Mfr. Part No.:
- 2608600324
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.88 |
*price indicative
- RS Stock No.:
- 247-8349
- Mfr. Part No.:
- 2608600324
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 3mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P30 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Steel, Ferrous | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 3mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P30 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Steel, Ferrous | ||
- COO (Country of Origin):
- PH
The BOSCH is a leading manufacturer for power tools accessories, bosch offers the ideal accessories for virtually all applications. It is our aim to develop appropriate accessories for more efficient working. The research and development departments at bosch work to develop and optimize accessories in line with the needs of users.
Flat centre
24 grit
Diameter 230mm
Width 3mm
Arbour sixe 22.2mm
Max. circumferential speed 80m/s
Related links
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- Bosch 2608600228 Aluminium Oxide P30 Grit
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
- DeWALT DT Aluminium Oxide Medium Grade, P60 Grit 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
