Bosch 2608600228 Aluminium Oxide, 230 mm x 6 mm Thick, P30 Grit
- RS Stock No.:
- 247-8347
- Mfr. Part No.:
- 2608600228
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
In Stock
- Plus 126 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.33 |
*price indicative
- RS Stock No.:
- 247-8347
- Mfr. Part No.:
- 2608600228
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P30 | |
| Standards/Approvals | No | |
| Series | 2608600228 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P30 | ||
Standards/Approvals No | ||
Series 2608600228 | ||
- COO (Country of Origin):
- TR
The BOSCH grinding disc schruppsch 230 x 6 mm metal. It is our aim to develop appropriate accessories for more efficient working. As a leading manufacturer for power tools accessories, Bosch offers the ideal accessories for virtually all applications.
Metal grinding disc with depressed centre
A 30 T BF specification
Appropriate for hand-held angle grinders
Maximum circumferential speed 80 m/s (depending on rpm and disc diameter)
Related links
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- DeWALT DT Aluminium Oxide Medium Grade, P60 Grit 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P60 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
