Makita Aluminium Oxide Abrasive Disc Flap Disc, 125 mm, A60 Grade, 60 Grit
- RS Stock No.:
- 256-5929
- Mfr. Part No.:
- D-27090
- Manufacturer:
- Makita
Subtotal (1 unit)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.73 |
*price indicative
- RS Stock No.:
- 256-5929
- Mfr. Part No.:
- D-27090
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Grade | A60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Grade A60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita Aluminium Oxide Abrasive Disc Flap Disc A60 Grit
- Makita Abrasive Disc Coated A60 Grade, 60 Grit
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M 769F Ceramic Flap Disc 60 Grade, 60 Grit 20 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- PFERD Rüggeberg France COMBIDISC Aluminium Oxide 60 Grade, 60 Grit 100 Each
