Makita Abrasive Disc Coated, 125 mm, A60 Grade, 60 Grit
- RS Stock No.:
- 256-5952
- Mfr. Part No.:
- P-43549
- Manufacturer:
- Makita
Subtotal (1 unit)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.34 |
*price indicative
- RS Stock No.:
- 256-5952
- Mfr. Part No.:
- P-43549
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Sub Type | Coated | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Grit Size | 60 | |
| Grade | A60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Sub Type Coated | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Grit Size 60 | ||
Grade A60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Makita Aluminium Oxide Abrasive Disc Flap Disc A60 Grade, 60 Grit
- Makita Abrasive Disc Coated A240 Grade, 240 Grit
- Makita Abrasive Disc Coated A120 Grade, 10 Grit
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
