Makita Aluminium Oxide Abrasive Disc Flap Disc, 115 mm, A60 Grit
- RS Stock No.:
- 256-6113
- Mfr. Part No.:
- D-27040
- Manufacturer:
- Makita
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 256-6113
- Mfr. Part No.:
- D-27040
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Diameter | 115mm | |
| Sub Type | Flap Disc | |
| Backing Material | Fibreglass | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | A60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Diameter 115mm | ||
Sub Type Flap Disc | ||
Backing Material Fibreglass | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size A60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Abrasive Disc, 115mm Disc Diameter, A60 Grit size - D-27040
This abrasive disc is a flap disc designed for versatility in various applications. With a diameter of 115mm and A60 grit size, this round abrasive disc is optimised for durability and performance, making it suitable for tasks across different materials including ferrous and non-ferrous metals, plastics, and wood. The 22.23mm bore size enhances compatibility with suitable tools.
Features & Benefits
• Lasts longer than conventional bonded abrasive discs
• High productivity with excellent surface finish
• Versatile for steel, automotive, and fabrication usage
• Lightweight fibreglass backing for flexibility and ease of use
• Angled design for improved access in tight spaces
Applications
• Used for grinding steel and automotive components
• Suitable for derusting and deburring metals
• Designed for work with non-ferrous materials and plastic
• Effective for woodworking and crafting
• Utilised in fabrication and welding processes
What grit size is optimal for various material applications?
The A60 grit size offers an ideal balance between material removal and finishing, suitable for both aggressive grinding and controlled polishing across multiple surfaces.
Is the flap disc suitable for both ferrous and non-ferrous materials?
Yes, this disc performs effectively on a wide range of materials, including ferrous and non-ferrous types, plastics, and wood, making it highly versatile.
What advantages does the fibreglass backing provide?
The fibreglass backing ensures that the disc is lightweight yet durable, contributing to a quieter operation and reducing vibration during use, enhancing user comfort.
Can this disc be used on metal for light sanding?
Yes, it is particularly effective as a grinding disc for metal, allowing for light sanding and finishing work, depending on the application requirements.
Related links
- Makita Aluminium Oxide Abrasive Disc Flap Disc A60 Grade, 60 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Coarse Grade, P40 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P80 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P60 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc P120 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P120 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P80 Grit
