3M Scotch Brite Roloc Aluminium Oxide, 150 mm Resin x 6 mm Thick, Extra Coarse Grade, 6 Grit 6
- RS Stock No.:
- 269-5235
- Mfr. Part No.:
- 7100192734
- Manufacturer:
- 3M
Subtotal (1 box of 6 units)*
€144.86
(exc. VAT)
€178.18
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €144.86 | €24.143 |
*price indicative
- RS Stock No.:
- 269-5235
- Mfr. Part No.:
- 7100192734
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Thickness | 6mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 6 | |
| Grade | Extra Coarse | |
| Quantity Per Package | 6 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | Scotch Brite Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Thickness 6mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 6 | ||
Grade Extra Coarse | ||
Quantity Per Package 6 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series Scotch Brite Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch Brite Roloc + Series Abrasive Disc, 150mm Disc Diameter, Aluminium Oxide Abrasive - 7100192734
This abrasive disc is designed for intensive cleaning, particularly on metal surfaces. It is suitable for professionals across the automation, electronics, electrical, and mechanical sectors, made from high-quality aluminium oxide. The extra coarse texture facilitates effective material removal, making it a key tool for maintenance and repair work.
Features & Benefits
• Composed of durable aluminium oxide for extended use
• Extra coarse grade effectively removes tough contaminants
• Suitable for 13mm shafts, offering versatile compatibility
• Packaged in sets of six for ongoing projects
• Round shape ensures uniform sanding and cleaning
• Compatible with various 3M abrasive products for easy integration
Applications
• Effective for cleaning metal surfaces before painting
• Suitable for abrasive surface preparation tasks
• Useful for rust and corrosion removal
• Ideal for shaping and finishing metal components
• Utilised in machinery and automotive parts maintenance
What kind of projects is this suitable for?
This disc is suitable for cleaning and preparing metal surfaces in various industrial applications.
How to attach the disc to my tool?
It fits securely onto 13mm shafts, enabling quick attachment to compatible tools.
Can it be used on materials other than metal?
While it is primarily designed for metal, it may be effective on certain other materials, although results can vary.
How often should I replace the disc?
Replacement is recommended when performance diminishes or visible wear occurs.
Is it compatible with standard sanding tools?
Yes, it is compatible with standard tools that accept 13mm discs.
Related links
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit 8
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M Scotch-Brite Roloc Ceramic Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch Brite Roloc Ceramic Coarse Grade, 1 Grit 1
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Extra Coarse Grade, 100 Grit 100
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack