3M Scotch Brite Roloc Ceramic, 2 in Resin, Coarse Grade, 1 Grit 1
- RS Stock No.:
- 269-5299
- Mfr. Part No.:
- 7100264090
- Manufacturer:
- 3M
Subtotal (1 unit)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
In Stock
- 5,411 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.90 |
*price indicative
- RS Stock No.:
- 269-5299
- Mfr. Part No.:
- 7100264090
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 2in | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 1 | |
| Grade | Coarse | |
| Quantity Per Package | 1 | |
| Maximum Safe Speed | 25000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | Scotch Brite Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 2in | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 1 | ||
Grade Coarse | ||
Quantity Per Package 1 | ||
Maximum Safe Speed 25000rpm | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series Scotch Brite Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch Brite Roloc Series Abrasive Disc, 2 inch Disc Diameter, Ceramic Abrasive - 7100264090
This abrasive disc is a high-performance sanding disc designed for effective surface conditioning. With a diameter of 2 in and made from durable ceramic material, it features a coarse grade suitable for various applications. This versatile disc provides consistent results in tasks requiring coating and corrosion removal as well as micro-burr removal.
Features & Benefits
• Maximum safe speed of 25000rpm ensures efficient performance
• Resists loading, maintaining high cut rates during use
• Helps prevent damage to the base material during tasks
• Designed for multiple applications including deburring and refining
• Durable construction extends the life of the disc
• Compatible with Scotch Brite Roloc attachment system for convenience
Applications
• Coating removal in metalworking processes
• Corrosion removal on various substrates
• Refining coated abrasive scratches
• Burr removal tool for metal and plastic surfaces
• Post-cast processing for a polished finish
Can it be used for surface preparation before painting?
Yes, it is effective for surface preparation tasks.
Will it create scratches on soft metals?
No, it resists undercutting and minimises damage.
Is it suitable for use with a rotary tool?
Yes, it is compatible with rotary tools and grinders.
Can this disc be used for deburring?
Yes, it is designed specifically for burr and edge removal.
Does it work well on stainless steel surfaces?
Yes, it is effective on stainless steel and other metals.
Related links
- 3M Scotch-Brite Roloc Ceramic Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch-Brite Roloc Ceramic Medium Grade, 1 Grit 1 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Coarse Grade
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit 8
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit 6
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Coarse Grade, 100 Grit 100