Milwaukee XHUDD Diamond, 125 mm x 2.6 mm Thick, 1 Grit 1 Per Pack

Subtotal (1 unit)*

€59.42

(exc. VAT)

€73.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.42

*price indicative

RS Stock No.:
269-6400
Mfr. Part No.:
4932492148
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Abrasive Disc

Disc Diameter

125mm

Thickness

2.6mm

Abrasive Material

Diamond

Bore Diameter

22.23mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

RoHS

Series

XHUDD

Material Cut

Concrete, Granite

COO (Country of Origin):
KR

Milwaukee Abrasive Disc, 125mm Disc Diameter, 2.6mm Thickness - 4932492148


This abrasive disc is designed for cutting through tough materials like concrete and granite. As a 125mm cutting disc, it features a thickness of 2.6mm. Bore size of 22.23mm, making it a reliable choice for professional applications.

Features & Benefits


• Designed for durability, suitable for hard building materials
• 12mm segment height optimises cutting performance and longevity
• Laser welded segments enable aggressive cutting capabilities
• Precise Diamond positioning enhances cutting accuracy
• High-performance abrasive ensures smooth operation over time

Applications


• Used for cutting concrete materials with precision
• Ideal for granite work requiring high durability
• Suitable for professional operation on construction sites
• Effective for heavy-duty tasks in mechanical industries

What type of materials can be effectively cut with this disc?


The disc is suitable for cutting hard materials such as concrete and granite, ensuring efficient performance in demanding tasks.

How does the segment height affect cutting performance?


The 12mm segment height significantly enhances the longevity of the disc, allowing for extended usage between changes, which is VITAL for professional applications.

What cutting width does this disc offer, and how does it benefit usage?


Offering a cutting width of 2.6mm, it provides a clean and precise cut, minimising material waste during the cutting process, which is particularly important in detail-oriented projects.

Can this disc be used with standard cutting machines?


Yes, the bore size of 22.23mm allows compatibility with various cutting machines, making it a versatile choice for professionals in different settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy