Milwaukee XHUDD Diamond, 115 mm x 2.5 mm Thick, 1 Grit 1 Per Pack

Subtotal (1 unit)*

€51.49

(exc. VAT)

€63.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.49

*price indicative

RS Stock No.:
269-6399
Mfr. Part No.:
4932492147
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Disc Diameter

115mm

Product Type

Abrasive Disc

Thickness

2.5mm

Abrasive Material

Diamond

Bore Diameter

22.23mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

RoHS

Series

XHUDD

Material Cut

Building Material, Arranged Diamond

COO (Country of Origin):
KR

Milwaukee XHUDD Series Abrasive Disc, 115mm Diameter, 2.5mm Thickness - 4932492147


This abrasive disc is designed for professional cutting tasks specifically for concrete. The 115mm diameter disc features a thickness of 2.5mm, ensuring durability while providing precision and performance in demanding environments. The robust construction makes it suitable for various hard building materials, providing flexibility and reliability for users in automation, electrical, and mechanical fields.

Features & Benefits


• 22.23mm bore size ensures compatibility with standard fittings

• Laser welded segments provide aggressive cutting capabilities

• High-performance design optimises cutting speed and efficiency

• Durable construction ensures long-lasting use on hard surfaces

• Precisely arranged diamonds improve cutting accuracy

• Suitable for a wide range of concrete thicknesses

Applications


• Used for cutting concrete slabs and bricks

• Designed for professional construction and renovation projects

• Compatible with a variety of cutting tools and equipment

• Ideal for use in heavy-duty industrial

What materials can the abrasive disc effectively cut?


It is designed to handle a range of hard building materials, particularly concrete, ensuring versatility in various construction tasks.

How does the laser welded segment design enhance performance?


The laser welding technique increases the strength and stability of the segments, allowing for more aggressive cutting and extended tool life during use.

What is the significance of the bore size in this disc?


A 22.23mm bore size allows the disc to fit a wide range of cutting machines, making it a convenient choice for professionals using different tools in their work.

Can this disc be used for wet cutting applications?


While primarily intended for dry cutting, it can be used in wet cutting applications to reduce dust and improve cutting efficiency in certain conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy