Lumberg Zirconium Abrasive Disc Sanding Disc, 38 mm, P120 Grade, P120 Grit
- RS Stock No.:
- 279-4831
- Distrelec Article No.:
- 300-68-310
- Mfr. Part No.:
- 4013105
- Manufacturer:
- Lumberg
Subtotal (1 pack of 100 units)*
€95.10
(exc. VAT)
€116.97
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.10 | €0.951 |
*price indicative
- RS Stock No.:
- 279-4831
- Distrelec Article No.:
- 300-68-310
- Mfr. Part No.:
- 4013105
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Abrasive Disc | |
| Backing Material | Synthetic Cloth | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 38mm | |
| Abrasive Material | Zirconium | |
| Grit Size | P120 | |
| Grade | P120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Abrasive Disc | ||
Backing Material Synthetic Cloth | ||
Sub Type Sanding Disc | ||
Disc Diameter 38mm | ||
Abrasive Material Zirconium | ||
Grit Size P120 | ||
Grade P120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The PREMINES Disc comes with distinct advantages, boasting a perfect fit for efficient stock removal. Its quick change feature allows for swift transitions, optimizing work efficiency. This versatile disc is suitable for general use on metals and inox.
Very hard and multi purposes
Can be used with high speed
Suitable for every materials
Related links
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P120 Grade, P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- 3M Aluminium Oxide Abrasive Disc Grinding Disc Fine Grade, P120 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 120 Grade, P120 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 120 Grade, P120 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Zirconium Abrasive Disc Abrasive Disc P60 Grit
