PREMINES Silicon Carbide Abrasive Disc Sanding Disc, 180 mm, P36 Grit
- RS Stock No.:
- 279-4933
- Mfr. Part No.:
- 4003950
- Manufacturer:
- PREMINES
Subtotal (1 pack of 25 units)*
€52.42
(exc. VAT)
€64.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.42 | €2.097 |
*price indicative
- RS Stock No.:
- 279-4933
- Mfr. Part No.:
- 4003950
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Backing Material | Reinforced Fibre | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Backing Material Reinforced Fibre | ||
Abrasive Material Silicon Carbide | ||
Grit Size P36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers, which makes it very tear resistant. They are used with grinders for deburring, polishing or finishing any metal or other material.
Suitable for buildings materials
Especially suitable for marble and stones
Related links
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Silicon Carbide Abrasive Disc Abrasive Disc P60 Grit
- PREMINES Tungsten Carbide Abrasive Disc Abrasive Disc P36 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P36 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc 2000 Grit
