DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 125 mm, 240 Grit
- RS Stock No.:
- 216-086
- Mfr. Part No.:
- DTM3107-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 5 units)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.13 | €1.826 |
*price indicative
- RS Stock No.:
- 216-086
- Mfr. Part No.:
- DTM3107-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT EXTREME ROS 125mm 240G MESH Sandpaper Disc is a high-quality sandpaper disc with a universal fitment, featuring a quick attachment hook and loop fastener closure system. With a nylon mesh construction and silicon carbide grit, this sandpaper disc provides up to 4X longer life compared to standard abrasive papers, resulting in a finer sanding pattern.
Universal fitment with open structure grid lines for easy positioning
Quick attachment hook and loop closure system for fast connection to sander
Nylon mesh eliminates the need for additional backing pad on orbital sander
Silicon carbide grit provides longer life and finer sanding pattern
Open weave structure for effective removal of sanding dust
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 150 Grit
