DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 125 mm, 120 Grit
- RS Stock No.:
- 215-967
- Mfr. Part No.:
- DTM3105-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 5 units)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.13 | €1.826 |
*price indicative
- RS Stock No.:
- 215-967
- Mfr. Part No.:
- DTM3105-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Backing Material | Nylon Mesh | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Backing Material Nylon Mesh | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT versatile sandpaper disc is designed to provide up to 4X longer life compared to standard abrasive papers. The open structure of the grid lines allows for quick attachment to sanders, eliminating the need for precise positioning. With a nylon mesh construction, it can be easily washed off for reuse, making it a cost-effective option for various sanding tasks.
Universally fit for easy use with a hook and loop fastener closure system
Nylon mesh design eliminates the need for additional backing pads
Silicon carbide grit ensures long-lasting performance
Washable for repeated use
Hole punch pattern for universal compatibility
Suitable for multi-material applications
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 80 Grit
