PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, P240 Grit
- RS Stock No.:
- 279-5039
- Mfr. Part No.:
- 4007329
- Manufacturer:
- PREMINES
Subtotal (1 pack of 10 units)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.83 | €0.883 |
*price indicative
- RS Stock No.:
- 279-5039
- Mfr. Part No.:
- 4007329
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Latex | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Backing Material Latex | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper stands out with its notable advantages, boasting exceptional durability attributed to self sharpening grits. Its latex enriched backing paper ensures high tear resistance, enhancing overall longevity. This all purpose sandpaper is suitable for both hand and machine sanding.
Anti clogging and long lasting
Excellent for finishing works
Very effective on soft materials
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P240 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P120 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P100 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P180 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P40 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
