3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm, P240 Grade
- RS Stock No.:
- 338-335
- Mfr. Part No.:
- 7000045105
- Manufacturer:
- 3M
Subtotal (1 unit)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 338-335
- Mfr. Part No.:
- 7000045105
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grade | P240 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grade P240 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Backed Abrasive Disc 361F Roloc is mounted on a flexible X/Y weight polyester cloth backing with aluminum oxide grain and a closed powder coating, secured with a resin binder. It is available in grains P24, P36, P50, P60, P80, P100, P120, P240, and sizes: 25, 38, 50, and 75mm. This disc is ideal for shaving points and small weld beads, deburring, removal of defects, cleaning rust areas, and layers of paint, as well as residual joints. It works on materials such as steel, brazing, and other metals. Accessories include rubber support plates and 6mm rods for use with an angle grinder.
Multi-purpose disc
Very resistant to tearing in all abrasion operations
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 50 mm