Norton Diamond Abrasive Disc Cutting Disc, 125 mm, Coarse Grade
- RS Stock No.:
- 794-6809
- Mfr. Part No.:
- 70184630302
- Manufacturer:
- Norton
Subtotal (1 unit)*
€188.62
(exc. VAT)
€232.00
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.62 |
*price indicative
- RS Stock No.:
- 794-6809
- Mfr. Part No.:
- 70184630302
- Manufacturer:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Cutting Disc | ||
Abrasive Material Diamond | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LU
Norton Duo Extreme Plus Diamond
Professional range of clipper diamond blades designed for cutting concrete floors.
Excellent cutting speed for both dry and wet.
Extreme durability.
Laser welded diamond segments.
Related links
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- Norton Diamond Abrasive Disc Cutting Disc Coarse Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
