3M DB-WL Silicon Carbide, 25.4 mm Diameter, Fine
- RS Stock No.:
- 154-536
- Mfr. Part No.:
- DB-WL B18763
- Manufacturer:
- 3M
Subtotal (1 unit)*
€218.38
(exc. VAT)
€268.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.38 |
*price indicative
- RS Stock No.:
- 154-536
- Mfr. Part No.:
- DB-WL B18763
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Wheel | |
| Sub Type | Non-Woven | |
| Grade | Fine | |
| Disc Diameter | 25.4mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | DB-WL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Wheel | ||
Sub Type Non-Woven | ||
Grade Fine | ||
Disc Diameter 25.4mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series DB-WL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
3M™ Scotch-Brite™ DB-WL Deburring Wheel
This deburring wheel from 3M™ uses a hard and aggressive Scotch Brite™ that provides a high-quality finish on a variety of deburring tasks and surfaces. With a hard, dense consistency this 3M™ deburring wheel is great for deburring, finishing, and polishing all types of metals, composites, glass to leave a smooth and clean surface.
Runs Cool with a Smear-free finish
The Scotch-Brite™ deburring wheel ensures to clean a surface without smearing, which reduces the need for additional preparation for finishing. Constructed from a non-woven material that runs cool and provides a uniformed wear, whilst keeping the abrasives continuously exposed making it perfect for heat sensitive materials.
Features and Benefits
• Hard conformable wheel for efficient burr removal without undercutting the workpiece
• Convolute design for smooth running wheel and consistent results
• Scotch-Brite™ non-woven material resists loading and consistently delivers fresh abrasives for continuous cutting action
• Delivers a finish that may eliminate the need for further conditioning steps
• Minimises heat build-up to reduce risk of discolouration and warping on heat sensitive substrates
• Effective for all types of metals composites and glass, allowing one wheel to perform more tasks
Applications
These wheels are suitable for light to medium edge deburring on carbon steels, stainless steel and titanium. Also great on soft metals including aluminium, copper and brass, composites, plastics and glass.
FAQ's
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M EXL Deburring Wheel DB-WL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M 7000028491 DB‑WL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Very Fine
- 3M FS-WL Silicon Carbide Coarse
- 3M EX3 Scotch-Brite Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Coarse