3M Cubitron II Silicon Carbide, 25.4 mm Diameter Centre Hole, Fine
- RS Stock No.:
- 806-4737
- Mfr. Part No.:
- DB-WL DEBURRING WHEEL 8SM
- Manufacturer:
- 3M
Subtotal (1 unit)*
€137.75
(exc. VAT)
€169.43
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.75 |
*price indicative
- RS Stock No.:
- 806-4737
- Mfr. Part No.:
- DB-WL DEBURRING WHEEL 8SM
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Wheel | |
| Sub Type | Non-Woven | |
| Grade | Fine | |
| Disc Diameter | 25.4mm | |
| Colour | Grey | |
| Maximum Safe Speed | 6000rpm | |
| Standards/Approvals | No | |
| Attachment Type | Centre Hole | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Wheel | ||
Sub Type Non-Woven | ||
Grade Fine | ||
Disc Diameter 25.4mm | ||
Colour Grey | ||
Maximum Safe Speed 6000rpm | ||
Standards/Approvals No | ||
Attachment Type Centre Hole | ||
Series Cubitron II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
3M Cubitron II Series Abrasive Wheel, 25.4mm Disc Diameter, Grey - DB-WL DEBURRING WHEEL 8SM
This abrasive wheel is a non-woven surface conditioning disc designed for controlled deburring and blending in industrial workflows. It employs silicon carbide abrasive to remove burrs and refine edges while maintaining a consistent finish. The product is supplied in a 25.4mm diameter format with a centre hole attachment for mounting on compatible handheld and bench-mounted tools.
Features and Benefits:
• Fine-grade abrasive for refined surface texture and minimal stock removal
• Centre-hole fitting for Rapid secure mounting during tool changes
• Silicon carbide grit delivers high cut-rate on hard metals
• Maximum safe speeds of 3000 r/min, 4500 r/min, 6000 r/min for varied tool outputs
• Non-woven construction provides uniform finish and reduced gouging
• Centre-hole fitting for Rapid secure mounting during tool changes
• Silicon carbide grit delivers high cut-rate on hard metals
• Maximum safe speeds of 3000 r/min, 4500 r/min, 6000 r/min for varied tool outputs
• Non-woven construction provides uniform finish and reduced gouging
Applications
• Suitable for deburring machined aluminium castings and components
• Ideal for finishing small stainless-steel parts and edges
• Used with rotary tools for electronics chassis edge treatment
• Can be used for removing burrs from precision electrical connectors
• Ideal for finishing small stainless-steel parts and edges
• Used with rotary tools for electronics chassis edge treatment
• Can be used for removing burrs from precision electrical connectors
What attachment method is required to fit this disc?
It uses a centre-hole mounting system that matches standard arbors on rotary and bench tools.
How does the wheel perform on hard alloys?
The silicon carbide abrasive offers effective cutting action on harder metals while maintaining a fine finish.
Are there multiple permissible operating speeds?
Yes, it is rated for operation at distinct maximum safe speeds of 3000 r/min, 4500 r/min and 6000 r/min to suit different tool power outputs.
What finish quality can be expected after use?
The fine grade and non-woven structure produce a controlled, low-stock-removal finish suitable for blending and light surface conditioning.
Related links
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Very Fine
- 3M EXL Deburring Wheel DB-WL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Coarse
- 3M DB-WL Silicon Carbide Fine
- 3M 7100256329 EXL Silicon Carbide Fine
- 3M 7000028491 DB‑WL Silicon Carbide Fine
- 3M 7100048541 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine