DeWALT DT3380-QZ DT3380-QZ Silicon Carbide Abrasive Wheel, 400 mm Diameter

Subtotal (1 unit)*

€116.07

(exc. VAT)

€142.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.07

*price indicative

RS Stock No.:
172-707
Mfr. Part No.:
DT3380-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Abrasive Wheel

Abrasive Material

Silicon Carbide

Thickness

12.5cm

Disc Diameter

400mm

Bore Diameter

25mm

Quantity Per Package

20Per Pack

Standards/Approvals

No

Series

DT3380-QZ

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT 125mm x 25mm x 20mm Silicone Carbide Grinding and Honing Wheel designed for stationary grinding and sharpening of carbide tipped tools. With a bore size of 25mm and a pack quantity of 20, this product is ideal for professional use in metalworking tasks.

Constructed with high-quality silicon carbide material for efficient grinding performance

Suitable for use with carbide tipped tools to maintain sharp edges

Bore size of 25mm ensures compatibility with a variety of grinding machines

Pack quantity of 20 provides ample supply for ongoing use

Diameter of 400mm offers adequate surface area for precise grinding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy