PFERD Rüggeberg France 39008442 3900 Grinding Wheel, 200 mm Diameter, 60 Grit
- RS Stock No.:
- 860-496
- Mfr. Part No.:
- 39008442
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 unit)*
€50.49
(exc. VAT)
€62.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.49 |
*price indicative
- RS Stock No.:
- 860-496
- Mfr. Part No.:
- 39008442
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Suitable For | Steel | |
| Grit Size | 60 | |
| Thickness | 25mm | |
| Disc Diameter | 200mm | |
| Bore Diameter | 51mm | |
| Maximum Safe Speed | 3350rpm | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | No | |
| Series | 3900 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Suitable For Steel | ||
Grit Size 60 | ||
Thickness 25mm | ||
Disc Diameter 200mm | ||
Bore Diameter 51mm | ||
Maximum Safe Speed 3350rpm | ||
Quantity Per Package 1Each | ||
Standards/Approvals No | ||
Series 3900 | ||
- COO (Country of Origin):
- HU
The PFERD Rüggeberg France PFERD Universal Bench Grinding Wheel have been adapted to the standard bench grinders on the market. The HSS design is particularly suitable for sharpening HSS pilot drills or machining other high-alloy steels.
Long tool life
High dimensional stability
High abrasive performance
Integrated adapter sleeves
Related links
- PFERD Rüggeberg France UNIVERSAL Grinding Wheel 60 Grit, A60
- PFERD Rüggeberg France 39008490 3900 Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France 39009711 3900 Aluminium Oxide Grinding Wheel 36 Grit
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- PFERD Rüggeberg France Grinding Wheel 120 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 80 Grit
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel 180 Grit
- Norton Silicon Carbide Abrasive Wheel P120 Grit, Fine
