PFERD Rüggeberg France 39009711 3900 Aluminium Oxide Grinding Wheel, 200 mm Diameter, 36 Grit

Subtotal (1 unit)*

€44.64

(exc. VAT)

€54.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€44.64

*price indicative

RS Stock No.:
860-503
Mfr. Part No.:
39009712
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Grinding Wheel

Abrasive Material

Aluminium Oxide

Suitable For

Stainless Steel, Steel

Grit Size

36

Thickness

25mm

Disc Diameter

200mm

Bore Diameter

51mm

Maximum Safe Speed

3350rpm

Quantity Per Package

1Each

Standards/Approvals

No

Series

3900

COO (Country of Origin):
HU
The PFERD Rüggeberg France Bench Grinding Wheels are perfectly suited for universal workshop use. They are designed for machining steel, cast steel, stainless steel and cast iron, making them versatile tools for everyday grinding tasks. With their Durable construction, they deliver reliable performance and efficiency across a wide range of applications.

Long service life with high grinding efficiency

Excellent geometric stability during operation

Integrated reduction ring for mounting on most bench grinder spindles

Related links