Makita A-83587 Abrasive Wheel, 100 mm Diameter, 30 Grit, A
- RS Stock No.:
- 256-5912
- Mfr. Part No.:
- A-83587
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.03 |
*price indicative
- RS Stock No.:
- 256-5912
- Mfr. Part No.:
- A-83587
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Abrasive Wheel | |
| Grit Size | 30 | |
| Thickness | 3mm | |
| Grade | A | |
| Disc Diameter | 100mm | |
| Bore Diameter | 16mm | |
| Standards/Approvals | No | |
| Series | A-83587 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Abrasive Wheel | ||
Grit Size 30 | ||
Thickness 3mm | ||
Grade A | ||
Disc Diameter 100mm | ||
Bore Diameter 16mm | ||
Standards/Approvals No | ||
Series A-83587 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Makita Abrasive Wheel, 100mm Diameter, 16mm Bore size - A-83587
This abrasive wheel is designed specifically for metal cutting applications, offering precision and efficiency. With a diameter of 100mm and a bore size of 16mm, this high-performance abrasive wheel provides optimal performance when paired with appropriate machinery. Suitable for a range of metalworking tasks, this product is a reliable choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Suitable for cutting various types of metal
• 100mm abrasive wheel provides a balanced performance
• 16mm bore size ensures compatibility with standard tools
• Designed for efficient grinding without excessive wear
• Optimised for durability to withstand demanding tasks
• Produces minimal dust for a safer working environment
Applications
• Used with angle grinders for effective metal shaping
• Suitable for fabrication and repair work in industrial settings
• Ideal for use in workshops and construction sites
• Perfect for professionals seeking reliable metal cutting solutions
What types of metal can this wheel cut effectively?
This wheel is engineered to cut through various metals, including steel and aluminium, making it versatile for different applications.
How does the bore size affect compatibility with tools?
The 16mm bore size ensures a snug fit with a wide range of standard angle grinders and cutting machines, promoting stability and safety during operation.
What is the expected lifespan of this abrasive wheel under heavy use?
While lifespan can vary based on the material and frequency of use, it is designed for extended durability, providing consistent performance even in rigorous environments.
Can this wheel produce a smooth finish on metal surfaces?
Yes, when used correctly, it offers a fine cut that can contribute to a smoother finish on metal surfaces, reducing the need for additional finishing processes.
Is this abrasive wheel suitable for both professional and DIY applications?
Yes, it can be effectively utilised by both professionals and hobbyists, making it a practical choice for a range of metalworking tasks.
Related links
- Makita D18568 Abrasive Wheel 30 Grit, A
- Makita D18699 Abrasive Wheel 30 Grit, A
- Makita D18487 Abrasive Wheel 24 Grit, A
- Makita D18574 Abrasive Wheel 30 Grit, A
- Norton Straight Cup Aluminium Oxide Abrasive Wheel P20 Grit
- Makita A-80933 Abrasive Wheel 36 Grit, A
- Elesa Black Duroplast Hand Wheel, 100 mm diameter
- RS PRO Black Hand Wheel, 100 mm diameter
