Makita D18699 Abrasive Wheel, 230 mm Diameter, 30 Grit, A

Subtotal (1 unit)*

€2.81

(exc. VAT)

€3.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.81

*price indicative

RS Stock No.:
256-5928
Mfr. Part No.:
D-18699
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Abrasive Wheel

Grit Size

30

Grade

A

Thickness

2.5mm

Disc Diameter

230mm

Standards/Approvals

No

Series

D18699

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy