Makita D18574 Abrasive Wheel, 125 mm Diameter, 30 Grit, A
- RS Stock No.:
- 256-5927
- Mfr. Part No.:
- D-18574
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1.17
(exc. VAT)
€1.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.17 |
*price indicative
- RS Stock No.:
- 256-5927
- Mfr. Part No.:
- D-18574
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Abrasive Wheel | |
| Grit Size | 30 | |
| Thickness | 3mm | |
| Grade | A | |
| Disc Diameter | 125mm | |
| Standards/Approvals | No | |
| Series | D18574 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Abrasive Wheel | ||
Grit Size 30 | ||
Thickness 3mm | ||
Grade A | ||
Disc Diameter 125mm | ||
Standards/Approvals No | ||
Series D18574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Makita A-80933 Abrasive Wheel 36 Grit, A
- Makita D18568 Abrasive Wheel 30 Grit, A
- Makita D18699 Abrasive Wheel 30 Grit, A
- Norton Straight Cup Aluminium Oxide Abrasive Wheel P60 Grit
- Norton Taper Cup Aluminium Oxide Abrasive Wheel P60 Grit
- 3M T41 Silver Aluminium Oxide Abrasive Wheel P120 Grit, Fine
- 3M Silver Precision Shaped Grain Abrasive Wheel 36+ Grit
- 3M 98647 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
