SAM 19648-90 Rubber Rubber Wheel
- RS Stock No.:
- 262-5945
- Mfr. Part No.:
- 19648-90
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 262-5945
- Mfr. Part No.:
- 19648-90
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Abrasive Material | Rubber | |
| Product Type | Rubber Wheel | |
| Bore Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Abrasive Material Rubber | ||
Product Type Rubber Wheel | ||
Bore Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe rubber wheels are designed to remove stickers, glues and other adhesives without damaging the paint.
6 mm shank-mounting for gum wheel
Related links
- SAM, 90 mm Diameter
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- Flexello Swivel Castor 75 mm Wheel, Rubber
- LAG Swivel Castor 125 mm Wheel, Rubber
- LAG Fixed Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Swivel Castor 125 mm Wheel Rubber
