LAG Fixed Castor Wheel, 90 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 667-9475
- Mfr. Part No.:
- 14112
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.08 |
| 5 - 9 | €10.62 |
| 10 + | €10.40 |
*price indicative
- RS Stock No.:
- 667-9475
- Mfr. Part No.:
- 14112
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 90kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 154mm | |
| Wheel Width | 37.5mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 90kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 154mm | ||
Wheel Width 37.5mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22
Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on medium to poor surfaces
Fitted with PA6 plain bearings
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 75 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
