LAG Swivel Castor Wheel, 90 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 694-8844
- Mfr. Part No.:
- 14312 FB
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.37
(exc. VAT)
€18.91
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.37 |
| 5 - 9 | €14.80 |
| 10 + | €14.43 |
*price indicative
- RS Stock No.:
- 694-8844
- Mfr. Part No.:
- 14312 FB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 90kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 37.5mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | TPE | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 90kg | ||
Brakes No | ||
Overall Height 154mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 37.5mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material TPE | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Thermoplastic Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Black non-marking rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
