MEAN WELL NEUTRIK NC3MX, Lumberg 3611 03, Chogori 22002411-01, XLR 4P, XLR 3P, NEUTRIK NC4MX AC/DC Adapter 2-Pin 90 W
- RS Stock No.:
- 149-460
- Distrelec Article No.:
- 300-43-992
- Mfr. Part No.:
- OWA-90E-36
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
- 15 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 21 December 2026
- Plus 9 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €38.78 |
*price indicative
- RS Stock No.:
- 149-460
- Distrelec Article No.:
- 300-43-992
- Mfr. Part No.:
- OWA-90E-36
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 36V dc | |
| Power | 90W | |
| Output Connector Type | NEUTRIK NC3MX, Lumberg 3611 03, Chogori 22002411-01, XLR 4P, XLR 3P, NEUTRIK NC4MX | |
| Number of Outputs | 1 | |
| Input Connector Type | CEE 7/7 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 950mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 171mm | |
| Depth | 37.5mm | |
| Width | 63mm | |
| Standards/Approvals | EAC TP TC 020, IP67, EN61558-1, EN60335-1, EAC TP TC 004, -2-16 | |
| Efficiency | 91% | |
| Maximum Input Voltage | 230V ac | |
| Load Regulation | ±0.5 % | |
| Series | OWA-90E | |
| Minimum Input Voltage | 110V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 36V dc | ||
Power 90W | ||
Output Connector Type NEUTRIK NC3MX, Lumberg 3611 03, Chogori 22002411-01, XLR 4P, XLR 3P, NEUTRIK NC4MX | ||
Number of Outputs 1 | ||
Input Connector Type CEE 7/7 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 950mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 171mm | ||
Depth 37.5mm | ||
Width 63mm | ||
Standards/Approvals EAC TP TC 020, IP67, EN61558-1, EN60335-1, EAC TP TC 004, -2-16 | ||
Efficiency 91% | ||
Maximum Input Voltage 230V ac | ||
Load Regulation ±0.5 % | ||
Series OWA-90E | ||
Minimum Input Voltage 110V ac | ||
Energy Efficiency Level VI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
- MEAN WELL Chogori 22002411-01 NEUTRIK NC4MX XLR 3P, NEUTRIK NC3MX AC/DC Adapter 2-Pin 60 W
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter CEE 7/7 90 W 30V dc Output, 3 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 120 W 15V dc Output, 8 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 200 W 48V dc Output, 4.17 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter Euro 199.2 W 24V dc Output, 8.3 A
