MEAN WELL Chogori 22002411-01, XLR 4P, NEUTRIK NC4MX, Lumberg 3611 03, XLR 3P, NEUTRIK NC3MX AC/DC Adapter 2-Pin 60 W

Subtotal (1 unit)*

€26.45

(exc. VAT)

€32.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.45

*price indicative

RS Stock No.:
149-757
Distrelec Article No.:
300-43-983
Mfr. Part No.:
OWA-60E-36
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

2-Pin

Output Voltage

36V dc

Power

60W

Output Connector Type

Chogori 22002411-01, XLR 4P, NEUTRIK NC4MX, Lumberg 3611 03, XLR 3P, NEUTRIK NC3MX

Regulated/Unregulated

Regulated

Input Connector Type

CEE 7/7

Minimum Operating Temperature

-35°C

Adapter Current

1.2A

Maximum Operating Temperature

70°C

Standards/Approvals

IP67( for power body) Approved, EAC TP TC 004, EN61558-1, -2-16, EN60335-1 (except for OWA-60E-48, 54)

Efficiency

91%

Maximum Input Voltage

370V dc, 264V dc

Energy Efficiency Level

90 %

Series

OWA-60E

Minimum Input Voltage

110V ac

Load Regulation

1.0 → 4.0 %

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL single output moisture proof adaptor with PFC. It features a 2 pin Euro plug input and provides an output voltage of 36VDC at 1.67A. With its P1J tuning fork plug OD 5.5mm and ID 2.1mm, it is compatible with a wide range of applications. It is designed with class II protection and offers a power format of box type - enclosed plastic housing. Its IP67 rating ensures reliable performance even in challenging environments. This power supply is an ideal choice for household and various other applications.

Single output moisture proof adaptor with PFC

Input 2 pin Euro plug

Output voltage of 36VDC at 1.67A

P1J tuning fork plug OD 5.5mm and ID 2.1mm

Class II protection

Box type - enclosed plastic housing

IP67 rating for reliable performance in challenging environments

Suitable for household and other applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy