MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- RS Stock No.:
- 149-459
- Distrelec Article No.:
- 300-43-987
- Mfr. Part No.:
- OWA-90E-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 30 November 2026
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.78 |
*price indicative
- RS Stock No.:
- 149-459
- Distrelec Article No.:
- 300-43-987
- Mfr. Part No.:
- OWA-90E-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Moistureproof Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V dc | |
| Power | 90W | |
| Number of Outputs | 1 | |
| Adapter Current | 7.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE | |
| Efficiency | 0.89% | |
| Maximum Input Voltage | 230V ac | |
| Minimum Input Voltage | 110V ac | |
| Series | OWA-90E | |
| Load Regulation | ±1.5 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Moistureproof Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 12V dc | ||
Power 90W | ||
Number of Outputs 1 | ||
Adapter Current 7.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE | ||
Efficiency 0.89% | ||
Maximum Input Voltage 230V ac | ||
Minimum Input Voltage 110V ac | ||
Series OWA-90E | ||
Load Regulation ±1.5 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL single output moisture proof adaptor with PFC. It is a high-quality power supply that provides a stable 12V output at 7.5A. With its plastic case and Class II design, it offers excellent protection against moisture and is suitable for various applications. This power supply is energy-efficient, with a power factor of more than 0.98 at 115VAC. It also features high voltage output and a wide input voltage range of 90-264VAC. It is reliable, durable, and compliant with safety standards, making it a great choice for your power supply needs.
Single output moisture proof adaptor with PFC
Stable 12V output at 7.5A
Plastic case with Class II design for moisture protection
Wide input voltage range of 90-264VAC
High energy efficiency with a power factor of more than 0.98
High voltage output and excellent voltage regulation
Reliable and durable construction
Compliant with safety standards for peace of mind
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL NEUTRIK NC3MX Chogori 22002411-01 XLR 3P, NEUTRIK NC4MX AC/DC Adapter 2-Pin 90 W
- XP Power AC/DC Adapter IEC 90 W 12V dc Output, 7.5 A
- MEAN WELL XLR 4P AC/DC Adapter Power Adapter CEE 7/7 90 W 30V dc Output, 3 A
